SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- RS Stock No.:
- 366-513
- Mfr. Part No.:
- T0425R-20
- Brand:
- SMC
Subtotal (1 unit)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.55 |
*price indicative
- RS Stock No.:
- 366-513
- Mfr. Part No.:
- T0425R-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | EN, ISO 9001, RoHS, ISO 14001, UL, ISO 4414, CE, CSA, JIS B 8370 | |
| Number of Tubes | 1 | |
| Model Number | T0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals EN, ISO 9001, RoHS, ISO 14001, UL, ISO 4414, CE, CSA, JIS B 8370 | ||
Number of Tubes 1 | ||
Model Number T0425 | ||
The SMC nylon tubing is engineered for optimal performance in pneumatic applications. Offering flexibility and durability, it is an essential component for effective air and water transport in various industrial settings. The tubing is designed for a burst pressure of up to 1.5 MPa at 20°C, ensuring robust operation under demanding conditions. Its construction using high-quality Nylon 12 guarantees that it maintains integrity even under varying temperatures and pressures. Moreover, this tubing is available in multiple lengths and colours, affording users ample choices to suit their specific requirements while enhancing system visibility and identification during usage. With its ability to handle a wide operating temperature range and prevent collapse under pressure, this product serves as a reliable solution for all pneumatic needs.
Manufactured from high-quality nylon for increased longevity
Designed to accommodate a wide range of fluid applications beyond just air
Available in various vibrant colours for easy identification and visual organisation
Features excellent flexibility, providing ease of installation in tight spaces
Resistant to abrasion and wear, ensuring consistent performance over time
Optimised for effective pressure management, minimising the risk of sags and bends
Temperature safe from –20 to +60°C, suitable for diverse environmental conditions
Offers a burst pressure characteristic that enhances safety during operation
Related links
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series


