SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- RS Stock No.:
- 366-794
- Mfr. Part No.:
- T1209W-20
- Brand:
- SMC
Subtotal (1 unit)*
£61.66
(exc. VAT)
£73.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.66 |
*price indicative
- RS Stock No.:
- 366-794
- Mfr. Part No.:
- T1209W-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | ISO 14001, ISO 4414, EN, JIS B 8370, ISO 9001, CE, CSA, RoHS, UL | |
| Number of Tubes | 1 | |
| Model Number | T1209 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals ISO 14001, ISO 4414, EN, JIS B 8370, ISO 9001, CE, CSA, RoHS, UL | ||
Number of Tubes 1 | ||
Model Number T1209 | ||
- COO (Country of Origin):
- US
The SMC Nylon Tubing solution designed specifically for pneumatic applications, offering unmatched reliability and performance. This product boasts a range of suitable lengths, making it adaptable for various industrial needs. Crafted from durable nylon material, it is engineered to withstand a wide range of operating temperatures and pressures. The tubing is particularly versatile, accommodating both air and water, which enhances its applicability across multiple sectors. The elegant white finish not only provides a clean aesthetic but also ensures visibility in production environments. Incorporating innovative manufacturing techniques, this tubing is designed for easy installation with one-touch fittings and self-align fittings, whilst maintaining a robust performance under significant operating conditions. Its superior flexibility ensures it can be routed easily without compromising on integrity, making it an essential component in any pneumatic system.
Constructed from high quality nylon to enhance durability
Compatible with a variety of fluids including air and water
Offers excellent temperature resistance suitable for diverse environments
Designed for easy integration with one touch and self align fittings
Maintains flexibility for efficient routing in confined spaces
Provides a clean and professional appearance in work areas
Ensures reliable operation under varying pressures to meet industrial standards
Related links
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Air Hose Green Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209


