SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m TS Series, TS1209
- RS Stock No.:
- 366-579
- Mfr. Part No.:
- TS1209B-20
- Brand:
- SMC
Subtotal (1 unit)*
£82.31
(exc. VAT)
£98.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.31 |
*price indicative
- RS Stock No.:
- 366-579
- Mfr. Part No.:
- TS1209B-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1209 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1209 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is designed specifically for general pneumatic applications, offering exceptional flexibility and durability. Engineered for a range of industrial uses, it facilitates the efficient transmission of air while maintaining a high burst pressure rating. The tubing is made from high-quality Nylon 11 or Nylon 12, ensuring resistance to various environmental factors and contributing to its long-lasting performance. This product is available in a convenient 20 m roll, providing flexibility for installation based on your requirements. With its reliable material composition, it effectively adapts to varying temperatures, making it suitable for both indoor and outdoor usage. The ease of handling combined with compatibility across a myriad of pneumatic setups simplifies maintenance and operational tasks. Whether used in manufacturing, automation, or transportation applications, this product remains a robust choice for fluid management.
Designed for superior flexibility and ease of handling
Manufactured from durable Nylon for long-lasting performance
Compatible with diverse pneumatic applications across industries
Offers high burst pressure ratings for enhanced safety
Resistant to temperature variations, accommodating a wide operational range
Available in a 20 m roll for customizable lengths to suit your needs
Related links
- SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Air Hose Black Polyurethane 12 mm 100 m TS Series, TS1209
- SMC Air Hose Red Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425


