SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209
- RS Stock No.:
- 366-580
- Mfr. Part No.:
- TS1209W-20
- Brand:
- SMC
Subtotal (1 unit)*
£82.31
(exc. VAT)
£98.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.31 |
*price indicative
- RS Stock No.:
- 366-580
- Mfr. Part No.:
- TS1209W-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1209 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1209 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed specifically for general pneumatic applications. Engineered for flexibility and durability, this tubing ensures a reliable and efficient operation while maintaining an optimal flow of air. Its construction accommodates a wide range of environments, making it suitable for various industrial purposes. Notably capable of withstanding pressures up to 1.0 MPa at 20°C, this model also offers robust resistance to temperature variations between –20°C and +60°C. With an exceptional internal diameter and outer diameter, it is tailored to meet industry-specific requirements while promoting seamless integration within pneumatic systems. Complying with safety regulations, this soft nylon tubing delivers both performance and peace of mind for operators.
Constructed from high-quality nylon for enhanced flexibility
Capable of operating efficiently under various conditions
Lightweight design allows for easy installation and handling
Resistant to common industrial solvents and chemicals
Customisable lengths available to suit specific system needs
Exceptional burst pressure characteristics for safer operations
Meets industry standards for pneumatic applications across sectors
Related links
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 16 mm 20 m TS Series, TS1612
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe White Nylon 8 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon Resin 6 mm 20 m TS Series


