SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- RS Stock No.:
- 366-570
- Mfr. Part No.:
- TS0806W-100
- Brand:
- SMC
Subtotal (1 unit)*
£187.14
(exc. VAT)
£224.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.14 |
*price indicative
- RS Stock No.:
- 366-570
- Mfr. Part No.:
- TS0806W-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS0806 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS series is designed for general pneumatic applications, ensuring optimal performance and reliability. This product offers excellent flexibility and strength, accommodating various tubing sizes to suit your specific needs. Engineered from high-quality nylon, it guarantees durability under diverse conditions, including a broad operating temperature range. The tubing's construction also allows easy handling and installation, making it a preferred choice for professional and industrial use. With options for both metric and inch sizes, this product caters to a wide array of applications, from simple pneumatic systems to complex industrial setups. This tubing is perfect for those who require a balance of pliability and sturdiness in their pneumatic solutions, offering a user-friendly experience and consistent operational reliability.
Constructed from high-quality nylon for enhanced durability
Flexible design allows for easy installation in tight spaces
Wide operating temperature range ensures reliability in various environments
Available in both metric and inch sizes for broader compatibility
Designed to maintain performance under high pressures
Lightweight construction aids in reducing overall system weight
Related links
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe Green Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 8 mm 20 m TS Series
- SMC Air Hose Black Nylon 11 TS0806
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 12 mm 20 m TS Series, TS1209


