Milwaukee 3 W Air Compressor, 9.31 bar, 15.7 kg, 7.6 L
- RS Stock No.:
- 255-2735
- Mfr. Part No.:
- 4933472166
- Brand:
- Milwaukee
Subtotal (1 unit)*
£453.19
(exc. VAT)
£543.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.19 |
*price indicative
- RS Stock No.:
- 255-2735
- Mfr. Part No.:
- 4933472166
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Maximum Pressure | 9.31bar | |
| Product Type | Air Compressor | |
| Motor Rating | 3W | |
| Supply Voltage | 18V | |
| Weight | 15.7kg | |
| Tank Capacity | 7.6L | |
| Portable/Stationary | Portable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Maximum Pressure 9.31bar | ||
Product Type Air Compressor | ||
Motor Rating 3W | ||
Supply Voltage 18V | ||
Weight 15.7kg | ||
Tank Capacity 7.6L | ||
Portable/Stationary Portable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Milwaukee Air Compressor, 9.31 bar Maximum Pressure, 7.6 L Receiver Volume - 4933472166
This Air compressor from Milwaukee is designed for high-performance applications with a maximum pressure of 9.31 bar and a receiver volume of 7.6 L. Weighing just 15.7 kg, this lightweight Air compressor operates on an 18 V supply voltage, making it a portable choice for both professional and DIY environments.
Features & Benefits
• High-pressure output ensures effective operation for various tasks
• Compact receiver volume enhances portability for on-the-go usage
• Battery-operated design allows flexibility without dependence on mains power
• Lightweight construction facilitates ease of handling during use
• Suitable for use with Milwaukee Air tools for optimal compatibility
• Designed for DIY projects, making it accessible for home users
• Compact receiver volume enhances portability for on-the-go usage
• Battery-operated design allows flexibility without dependence on mains power
• Lightweight construction facilitates ease of handling during use
• Suitable for use with Milwaukee Air tools for optimal compatibility
• Designed for DIY projects, making it accessible for home users
Applications
• Ideal for powering pneumatic tools and equipment
• Used for inflating tyres and sports equipment
• Suitable for Airbrushing and other precision
• Excellent for cleaning dust and debris from machinery
• Effective in workshops for quick and consistent Air supply
• Used for inflating tyres and sports equipment
• Suitable for Airbrushing and other precision
• Excellent for cleaning dust and debris from machinery
• Effective in workshops for quick and consistent Air supply
How does the battery-operated feature enhance usability?
The battery-operated design eliminates the need for a power socket, providing greater freedom to work in various locations without requiring extension leads, making it particularly useful for outdoor projects or remote sites.
What maintenance should be performed to ensure optimal performance?
Regularly check the Air filters and clean them to prevent clogs. Additionally, it is advisable to inspect the hoses and connections for any signs of wear or damage, ensuring there are no leaks that could reduce pressure efficiency.
Can this compressed Air system be utilised for painting tasks?
Yes, the system's Ability to generate high pressure makes it suitable for airbrush painting, allowing for smooth and even application on surfaces, which is essential for professional-quality finishes.
