CRC Fast Stick Liquid Adhesive, Transparent, 500 ml

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£22.20

(exc. VAT)

£26.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£22.20-
6 - 14£21.314%
15 +£20.875%

*price indicative

RS Stock No.:
823-2599
Distrelec Article No.:
303-08-477
Mfr. Part No.:
30383
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Adhesive

Trade Name

Fast Stick

Material Compatibility

Fabric, Wood, Foam, Cork, Paper, Carpet, Metal

Colour

Transparent

Product Form

Liquid

Setting Time

24h

Maximum Operating Temperature

50°C

Standards/Approvals

No

Package Size

500 ml

Base Chemical

Spray Adhesive

COO (Country of Origin):
GB

CRC Adhesive, Spray, 12h/24h Setting Time - 30383


This non-chlorinated spray adhesive provides an instant 'grab' that enables users to apply pressure to the bond while it cures. With a rapid tack time of approximately 30 seconds and dependable strength, it caters to the needs of both professional tradespeople and DIY enthusiasts.

Features & Benefits


• Quick tack time allows for adjustments before curing

• Effectively bonds carpet, fabrics, and wood

• Suitable for high-temperature environments up to +50°C

Applications


• Ideal for bonding carpets, underlays, and upholstery

• Used for assembly in the windmill industry with GRP components

• Suitable for bonding foam, cardboard, and metal parts

How long does it take to achieve maximum adhesion?


Maximum adhesion is typically reached within 12 to 24 hours, depending on environmental conditions and materials used.

Can it be used on plastics without causing damage?


It may affect certain plastics; it is advisable to perform a test on a small area before full application to avoid any adverse reactions.

What surfaces can it effectively bond?


It is compatible with carpet, cork, paper, wood, fabric, and foam, among others.

What method should be used for application?


Apply an even coating from a distance of 25 to 30cm on both surfaces for a permanent bond, or on one for repositionable adhesion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy