CRC Transparent Solvent Cleaner, 500 ml Aerosol

Bulk discount available

Subtotal (1 unit)*

£12.94

(exc. VAT)

£15.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£12.94
15 - 39£12.41
40 +£11.91

*price indicative

RS Stock No.:
182-6343
Mfr. Part No.:
32231
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

500 ml

Product Form

Applicator Gun

Colour

Transparent

Package Type

Aerosol

Trade Name

PU Foam Cleaner

Odour

Characteristic

RoHS Status: Exempt

COO (Country of Origin):
NL

CRC 32231 Solvent Cleaner, Package size 500 ml, Applicator Gun - 32231


This solvent cleaner is a dedicated solution specifically aimed at industrial cleaning tasks. The PU Foam Cleaner, presented in a 500 ml aerosol format, effectively removes fresh spoilage of PU and STP foams on various substrates and equipment. Its transparent design allows for easy monitoring of usage, while the characteristic odour indicates its cleaning power.

Features & Benefits


• Acetone based formula excels at cleaning dispensing guns
• Specially designed for manual and applicator gun cleaning
• User friendly aerosol ensures efficient application
• Thoroughly cleans both substrates and equipment surfaces

Applications


• Used for cleaning dispensing guns after PU foam application
• Ideal for removing fresh foam residues from equipment
• Suitable for maintaining cleanliness in industrial environments
• Used in preparing surfaces prior to subsequent

How can this product be applied manually?


To apply manually, simply attach the diffuser to the valve, then press it to spray the cleaner effectively onto the targeted area.

Is this cleaner suitable for all types of foams?


The product is specifically formulated for cleaning PU and STP foams and is not intended for other foam types.

What safety measures should be taken when using this cleaner?


It is advisable to wear appropriate PPE, ensuring good ventilation in the area of application due to the characteristic odour and solvent-based composition.

How often should I clean dispensing guns using this product?


The frequency of cleaning will depend on usage

however, it is recommended to clean the guns after each use to prevent foam curing inside the mechanism.

Related links