CRC White Polyurethane Foam, 500 ml Aerosol
- RS Stock No.:
- 908-2818
- Mfr. Part No.:
- 32477
- Brand:
- CRC
Subtotal (1 unit)*
£17.57
(exc. VAT)
£21.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.57 |
*price indicative
- RS Stock No.:
- 908-2818
- Mfr. Part No.:
- 32477
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Form | Liquid | |
| Application | Filling, Fixing, Insulation, Modeling | |
| Colour | White | |
| Package Type | Aerosol | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -20°C | |
| Trade Name | STP Foam 2-in-1 | |
| Tensile Strength | 38 (Gun) kPa, 87 (Manual) kPa | |
| Odour | Characteristic | |
| Chemical Composition | 1-Propanol, 2,2-Dimethyl-, Tribromo Deriv., Castor Oil, Dimethyl Ether, Isobutane, Propane, Tris (2-chloro-1-methylethyl)-Phosphate | |
| Operating Temperature Range | -20 → +90 °C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Form Liquid | ||
Application Filling, Fixing, Insulation, Modeling | ||
Colour White | ||
Package Type Aerosol | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -20°C | ||
Trade Name STP Foam 2-in-1 | ||
Tensile Strength 38 (Gun) kPa, 87 (Manual) kPa | ||
Odour Characteristic | ||
Chemical Composition 1-Propanol, 2,2-Dimethyl-, Tribromo Deriv., Castor Oil, Dimethyl Ether, Isobutane, Propane, Tris (2-chloro-1-methylethyl)-Phosphate | ||
Operating Temperature Range -20 → +90 °C | ||
- COO (Country of Origin):
- NL
CRC Polyurethane Foam, 500ml Aerosol, -20 to +90 °C Operating Temperature Range - 32477
This polyurethane foam product transforms insulation with its mono-component design, expanding and hardening in response to ambient humidity. It ensures robust and durable applications with a fire reaction class of B3 DIN 4102-1, providing safety in various building scenarios.
Features & Benefits
• Contains 0% isocyanates for safer use
• High density provides effective insulation properties
• Allows for both manual and gun application for versatility
• Low pressure application to avoid deformation of supports
• Quick curing times with easy clean-up using appropriate cleaner
• High density provides effective insulation properties
• Allows for both manual and gun application for versatility
• Low pressure application to avoid deformation of supports
• Quick curing times with easy clean-up using appropriate cleaner
Applications
• Filling cavities in building structures
• Insulating pipes and conduits
• Enhancing thermal and acoustic insulation
• Fixing various building components
• Insulating pipes and conduits
• Enhancing thermal and acoustic insulation
• Fixing various building components
Can it be used in damp conditions?
Yes, it requires slight humidity for optimal expansion.
Will it adhere to different building materials?
Yes, it shows good adhesion to common construction substrates.
Is the foam paintable once cured?
Yes, cured foam can be painted or covered.
What is the temperature resistance of this foam?
It withstands temperatures from -20°C to +90°C permanently.
How long does it take to fully cure?
Full curing occurs within 24 hours after application.
Related links
- CRC Green Polyurethane Foam, 500 ml Aerosol
- CRC Transparent Solvent Cleaner, 500 ml Aerosol
- CRC Green Polyurethane Foam, 750 ml Aerosol
- CRC Green Polyurethane Foam, 400 ml Aerosol
- Dow Corning Yellow Putty, 500 ml Aerosol
- Teroson Terostat PU 92 White Polyurethane Foam, 310 ml Cartridge
- Teroson Terostat PU 92 Black Polyurethane Foam, 310 ml Cartridge
- Teroson Terostat PU 92 Grey Polyurethane Foam, 310 ml Cartridge
