Teroson Terostat PU 92 Paste Adhesive, 310 ml
- RS Stock No.:
- 609-8873
- Mfr. Part No.:
- TEROSTAT 92, WEISS
- Brand:
- Teroson
Subtotal (1 unit)*
£14.93
(exc. VAT)
£17.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.93 |
*price indicative
- RS Stock No.:
- 609-8873
- Mfr. Part No.:
- TEROSTAT 92, WEISS
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Trade Name | Terostat PU 92 | |
| Product Type | Adhesive | |
| Application | Industrial | |
| Material Compatibility | Metal, Plastic | |
| Colour | White | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 310 ml | |
| Cure Time | 24 h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Specific Gravity | 1.19 | |
| Base Chemical | Contact Adhesive | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Trade Name Terostat PU 92 | ||
Product Type Adhesive | ||
Application Industrial | ||
Material Compatibility Metal, Plastic | ||
Colour White | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 310 ml | ||
Cure Time 24 h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Specific Gravity 1.19 | ||
Base Chemical Contact Adhesive | ||
- COO (Country of Origin):
- DE
Teroson Cartridge Paste
The Teroson white cartridge paste glue is a single component adhesive and sealant that hardens into an elastic material by reacting with moisture. It is used mostly for seam sealing and sealing of narrow joints.
Features and Benefits
Polyurethane-based
Cross-links with air humidity to form an elastic seal
For nearly all materials and connections with different expansion co-efficient
Fast curing
and stable
Excellent elasticity
Good ageing resistance
Applications
Apparatus
Vehicle
Ship building
Air-conditioning technology
Facade construction
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Teroson Terostat PU 92 Paste Adhesive, 310 ml
- Teroson Terostat PU 92 Grey Foam, 310 ml Cartridge
- Teroson Terostat PU 92 Black Foam, 310 ml Cartridge
- Teroson Terostat PU 92 White Foam, 310 ml Cartridge
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson PU 8599 Adhesive, 310 ml
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
