Loctite SI 5366 Adhesive
- RS Stock No.:
- 244-2034
- Mfr. Part No.:
- LOCTITE SI 5366 CL TB100G
- Brand:
- Loctite
Subtotal (1 unit)*
£13.80
(exc. VAT)
£16.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.80 |
*price indicative
- RS Stock No.:
- 244-2034
- Mfr. Part No.:
- LOCTITE SI 5366 CL TB100G
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | SI 5366 | |
| Product Type | Adhesive | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name SI 5366 | ||
Product Type Adhesive | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Loctite 5366 sealant has been designed specifically for use as a bonding agent to ensure perfect sealing, as well as bonding and protection. Typical applications include sealing side windows in trains, sealing heat sources (ovens, heat exchangers, steam circuits, water heaters), providing protection/insulation of electrical boxes, bonding of HCR silicones and in the general care and maintenance applications in various fields.
Can be used in applications up to 250 °C.
Enhances load bearing
Enhances shock absorbing characteristics
Room temperature vulcanizing
