3M DP 125 Liquid Epoxy Adhesive, Grey, 48.5ml
- RS Stock No.:
- 240-9583
- Mfr. Part No.:
- DP125 Gray
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-9583
- Mfr. Part No.:
- DP125 Gray
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Epoxy Adhesive | |
| Trade Name | DP 125 | |
| Material Compatibility | Metal, Steel | |
| Colour | Grey | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 148.89°C | |
| Standards/Approvals | No | |
| Package Size | 48.5ml | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Epoxy Adhesive | ||
Trade Name DP 125 | ||
Material Compatibility Metal, Steel | ||
Colour Grey | ||
Product Form Liquid | ||
Maximum Operating Temperature 148.89°C | ||
Standards/Approvals No | ||
Package Size 48.5ml | ||
Base Chemical Epoxy Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Epoxy Adhesive, Grey - DP125 Gray
This epoxy adhesive from 3M is a high-strength industrial adhesive designed for a variety of bonding applications. The product provides reliable bonding solutions in the fast-paced industrial setting.
Features & Benefits
• Offers a worklife of 25 minutes, allowing for flexible and controlled application
• Provides high peel and shear strength, ensuring a strong bond
• Flexible and translucent or grey epoxy with a 1:1 mix ratio
• Ideal for bonding metal and steel materials
• Faster curing time compared to other epoxy adhesives
Applications
• Bonding metal and steel components
• Industrial applications requiring high-strength adhesive solutions
• Substitute for Scotch-Weld epoxy adhesive 2216 Translucent B/A
Can it be used for bonding fibreglass components?
Yes, DP125 grey epoxy adhesive by 3M is suitable for bonding fiberglass components, providing strong and durable adhesion for various applications.
Will DP125 grey cure in temperatures below 60°F?
Yes, DP125 grey epoxy adhesive can cure in temperatures below 60°F, making it suitable for use in colder environments where other adhesives may not cure properly.
Is this epoxy adhesive suitable for use in high-humidity environments?
Yes, this epoxy adhesive is formulated to withstand high-humidity environments, ensuring reliable performance and adhesion even in conditions of elevated moisture levels.

