RS PRO Solid Adhesive, 500 g

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

£126.25

(exc. VAT)

£151.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 5£126.25
6 - 14£125.11
15 +£123.98

*price indicative

RS Stock No.:
850-978
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adhesive

Application

Bonding

Material Compatibility

Metal

Colour

White

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

24 h

Standards/Approvals

No

Base Chemical

Epoxy Adhesive

Specific Gravity

1.82

COO (Country of Origin):
GB

RS PRO Metal Loaded Epoxy Putty


RS PRO 500 g tub of epoxy putty which has a high load of aluminium powder that gives it great strength and is ideal for repair work. When fully cured, the material can be machined, drilled or painted to give a great finish.

There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:


Easy to use steel filled epoxy repair putty

A kit comprising of Hardener and Resin which should be mixed in a ratio of 1.1

Cured epoxy has a grey steel appearance

Excellent filling characteristics and may be used on vertical and overhead surfaces without running or sagging

Forms a strong adhesive bond to most metals

May be machined, tapped and filed

Instructions

Ensure that all surfaces are clean, dry and free from grease. Mix equal volumes of hardener and resin for 2 minutes until a uniform colour is obtained. Remains workable for 60 minutes at 20°C. Full cure in 24 hours.

Typical Applications:


Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

FAQs

What is Epoxy Adhesive used for?

Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Filled Epoxies


Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy