Durable 200 ml Spray-Can Remover, Removes Label

Subtotal (1 unit)*

£10.03

(exc. VAT)

£12.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.03

*price indicative

RS Stock No.:
808-856
Mfr. Part No.:
586700
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Removes

Label

Product Type

Remover

Package Type

Spray-Can

Package Size

200 ml

Trade Name

Label Remover

Standards/Approvals

TUV Rheinland

COO (Country of Origin):
BE
The Durable label remover is an effective solution is designed for the effortless removal of paper labels, ensuring surfaces remain undamaged and clean post-application.

Label remover facilitates easy removal of paper labels

Includes an applicator for precise distribution on the label

Enables effortless label pull-off after a brief reaction time

Recommended to test on hidden areas when used on sensitive surfaces

Contents volume of 200 ml ensures ample supply for use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy