Kontakt Chemie 200 ml Aerosol Label Remover, Removes Label adhesive, Chewing Gum, Tar, Tree Resin, Adhesive

Subtotal (1 unit)*

£9.80

(exc. VAT)

£11.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.80

*price indicative

RS Stock No.:
823-2674
Distrelec Article No.:
303-08-575
Mfr. Part No.:
81009
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Removes

Label adhesive, Chewing Gum, Tar, Tree Resin, Adhesive

Product Type

Label Remover

Package Type

Aerosol

Package Size

200 ml

Trade Name

LABEL OFF 50

Cleaner Form

Solvent

Standards/Approvals

RoHS

COO (Country of Origin):
BE

CRC Label Removers, 200ml Package size, Aerosol Package Type - 81009


This label remover spray is designed for the efficient removal of self-adhesive paper labels, adhesives, and various sticky substances. The 200ml aerosol package is formulated with a solvent mixture based on natural terpenes, ensuring a safe solution free from CFCs and HCFCs. LABEL OFF 50 penetrates label paper effectively, dissolving the adhesive beneath without damaging surfaces, making it ideal for use in industrial environments.

Features & Benefits


• Removes labels easily in one go after 2 minutes

• Effective on metal, glass, and various plastics

• Ideal for eliminating chewing gum, tar, and tree resin

• Evaporates without leaving residue on treated surfaces

• Suitable for both large-scale applications and precise tasks

• Environmentally friendly formulation without harmful chemicals

Applications


• Removes labels from drums, cans, and cardboard packaging

• Cleans identification labels from shelves and storage containers

• Useful for removing pricing labels from glass and ceramics

• Ideal for laboratories needing to clean flasks and bottles

• Effective in dissolving adhesive residue on labelling machines

How long should one wait before removing a label after spraying?


After applying the label remover spray, it is advisable to wait approximately 2 minutes for most labels. In more challenging cases, extending the wait time to around 15 minutes may be necessary for optimal results.

Can this product be used on all types of plastic surfaces?


It is essential to conduct a resistance test on plastic or varnished surfaces beforehand, as the remover is not suitable for polystyrene or polycarbonate materials.

What precautions should be taken when using this spray?


Due to its highly flammable nature, it is important to work in a well-ventilated area and wear protective gloves to prevent skin irritation. Ensure that there are no ignition sources nearby when applying the spray.

Is there a specific way to remove leftover adhesive after label removal?


If adhesive remnants persist after label removal, spray the remover on a cloth and gently wipe off the residues, ensuring a clean finish on the surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy