200 ml Bottle Sticky Stuff Remover, Removes Adhesives, Chewing Gum, Label adhesive, Tar, Tree Resin

Subtotal (1 unit)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,261 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.12

*price indicative

RS Stock No.:
918-1410
Mfr. Part No.:
1031
Brand:
Mykal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Mykal Industries

Removes

Adhesives, Chewing Gum, Label adhesive, Tar, Tree Resin

Package Type

Bottle

Package Size

200 ml

Cleaner Type

Gel

RoHS Status: Exempt

COO (Country of Origin):
GB

Mykal Industries Sticky Stuff Remover Gel


The Mykal industries 200ml clear sticky stuff remover gel is formulated to cling to material or stain rather than runoff. This makes the gel easy to use on vertical or inverted surfaces. This remover is an excellent choice for using around your office, home, garage or workshop. It removes adhesives, tapes, gum, labels, greases, bitumen, tar, adhesive residues, wet sealants, paints and crayon.

Features and Benefits


Clings to vertical surfaces to aid contact time
Density is 0.8g/cm³
Quick and simple application
Easy to store in a drawer, desk, glovebox, or tool box
Fast acting and versatile
Aerosol form
Non-chlorinated, non-aromatic and no special breathing apparatus required
Residue-free finish on surfaces

Related links