TEC Motors T2A Clockwise AC Motor, 550 W, IE2, 3 Phase, 4-Pole, Face, Foot Mounting

Subtotal (1 unit)*

£144.76

(exc. VAT)

£173.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.76

*price indicative

RS Stock No.:
282-1597
Mfr. Part No.:
0.5543TECAB34-IE2
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

550W

Product Type

AC Motor

Sub Type

801-4

Efficiency Class

IE2

Number of Phases

3

Output Speed

1710rpm

Number of Poles

4

Mount Type

Face, Foot

Material

Aluminium

Standards/Approvals

IEC 60034

Rotation

Clockwise

Series

T2A

COO (Country of Origin):
CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034

Efficiency standard IE2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy