TEC Motors T2A Clockwise AC Motor, 370 W, IE2, 3 Phase, 4-Pole, 230V, 400 V, Face, Foot Mounting
- RS Stock No.:
- 282-1591
- Mfr. Part No.:
- 0.3743TECAB34-IE2
- Brand:
- TEC Motors
Subtotal (1 unit)*
£115.22
(exc. VAT)
£138.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.22 |
*price indicative
- RS Stock No.:
- 282-1591
- Mfr. Part No.:
- 0.3743TECAB34-IE2
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 370W | |
| Product Type | AC Motor | |
| Efficiency Class | IE2 | |
| Supply Voltage | 230V, 400V | |
| Number of Phases | 3 | |
| Output Speed | 1680rpm | |
| Number of Poles | 4 | |
| Mount Type | Face, Foot | |
| Material | Aluminium | |
| Standards/Approvals | IEC 60034 | |
| Maximum Output Torque | 2.52Nm | |
| Rotation | Clockwise | |
| Series | T2A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 370W | ||
Product Type AC Motor | ||
Efficiency Class IE2 | ||
Supply Voltage 230V, 400V | ||
Number of Phases 3 | ||
Output Speed 1680rpm | ||
Number of Poles 4 | ||
Mount Type Face, Foot | ||
Material Aluminium | ||
Standards/Approvals IEC 60034 | ||
Maximum Output Torque 2.52Nm | ||
Rotation Clockwise | ||
Series T2A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE2
Related links
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole 400 V Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole 276 V 480 V Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2-Pole Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2-Pole 400 V Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole, Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4-Pole Foot Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2-Pole Face, Foot Mounting
