TEC Motors T2A Clockwise AC Motor, 550 W, IE2, 3 Phase, 2 Pole, B34 Foot & Face Mounted Mounting
- RS Stock No.:
- 282-1594
- Mfr. Part No.:
- 0.5523TECAB34-IE2
- Brand:
- TEC Motors
Subtotal (1 unit)*
£108.09
(exc. VAT)
£129.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £108.09 |
*price indicative
- RS Stock No.:
- 282-1594
- Mfr. Part No.:
- 0.5523TECAB34-IE2
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 550 W | |
| Efficiency Class | IE2 | |
| Frequency Rating | 50Hz | |
| Phase | 3 | |
| Number of Poles | 2 | |
| Mounting Type | B34 Foot & Face Mounted | |
| Rotation | Clockwise | |
| Series | T2A | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 550 W | ||
Efficiency Class IE2 | ||
Frequency Rating 50Hz | ||
Phase 3 | ||
Number of Poles 2 | ||
Mounting Type B34 Foot & Face Mounted | ||
Rotation Clockwise | ||
Series T2A | ||
- COO (Country of Origin):
- CN
The TEC Motors motor features aluminium housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE2
Efficiency standard IE2
Related links
- TEC Motors T2A Clockwise AC Motor IE2 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 4 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2 Pole, B34 Foot & Face Mounted Mounting
- TEC Motors T2A Clockwise AC Motor IE2 2 Pole, B3 Foot Mounted Mounting
