Omron 1S AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7398
- Mfr. Part No.:
- R88M-1M2K010C-S2
- Brand:
- Omron
Subtotal (1 unit)*
£2,337.14
(exc. VAT)
£2,804.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,337.14 |
*price indicative
- RS Stock No.:
- 214-7398
- Mfr. Part No.:
- R88M-1M2K010C-S2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | AC Motor | |
| Power Rating | 2kW | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 35mm | |
| Shaft Length | 75mm | |
| Depth | 231mm | |
| Width | 180mm | |
| Standards/Approvals | RoHS | |
| Length | 239mm | |
| Maximum Output Torque | 19.1Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type AC Motor | ||
Power Rating 2kW | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 35mm | ||
Shaft Length 75mm | ||
Depth 231mm | ||
Width 180mm | ||
Standards/Approvals RoHS | ||
Length 239mm | ||
Maximum Output Torque 19.1Nm | ||
Series 1S | ||
The Omron 1S AC servo motor has 400 VAC input voltage. It has 23-bit resolution encoder. It has 1000 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Related links
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
