Motovario 42 AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting

Subtotal (1 unit)*

£289.82

(exc. VAT)

£347.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.82

*price indicative

RS Stock No.:
765-403
Mfr. Part No.:
4262062
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

750W

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

460V

Number of Phases

3

Output Speed

1500rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

24mm

Shaft Length

40mm

Standards/Approvals

CE

Series

42

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor is a robust three-phase device is designed for efficient operation in various industrial applications. With a power rating of 1.1 kW, it optimises performance across a range of settings.

Features a B3 mounting arrangement, simplifying installation

Constructed with IP55 protection rating for enhanced durability in harsh environments

Equipped with 2Z ball bearings for reliable long-term performance

Includes a thermal protection mechanism for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy