Motovario M Series AC Motor, 5.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting

Image representative of range

Subtotal (1 unit)*

£1,000.79

(exc. VAT)

£1,200.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,000.79

*price indicative

RS Stock No.:
754-083
Mfr. Part No.:
4289274
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

5.5kW

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

400V

Number of Phases

3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

38mm

Material

Aluminium

Shaft Length

80mm

Standards/Approvals

IEC

Bearing Type

Ball

Series

M Series

COO (Country of Origin):
IT
The Motovario electric motor is a robust three-phase solution is designed for industrial applications, ensuring high performance and efficiency. Built to comply with CE regulations, it excels in demanding environments.

Rated at 5.5 kW, providing significant power for various applications

Offers voltage options of 230/400-265/460 V for adaptable usage

Features thermal protection and an IP55 rating for enhanced durability

Configured with a B14 mounting arrangement to suit diverse installation needs

Incorporates self-ventilation for effective cooling during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy