Motovario M Series AC Motor, 1.5 kW, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting

Image representative of range

Subtotal (1 unit)*

£341.82

(exc. VAT)

£410.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.82

*price indicative

RS Stock No.:
754-075
Mfr. Part No.:
4269223
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

1.5kW

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

400V

Number of Phases

3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Material

Aluminium

Shaft Diameter

24mm

Shaft Length

50mm

Standards/Approvals

IEC

Series

M Series

Bearing Type

Ball

COO (Country of Origin):
IT
The Motovario electric motor incorporates Advanced engineering to deliver efficient and reliable performance for diverse industrial applications. is designed for optimal use, it combines robust construction with high output capabilities tailored for demanding environments.

Three-phase configuration ensures stable performance for various applications

Self-ventilated cooling system enhances longevity and reliability

IE4 Super Premium Efficiency ratings reduce energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy