Schneider Electric Altivar AC Motor, 750 W, 1 Phase, 5-Pole, 230V, Flange Mounting
- RS Stock No.:
- 589-795
- Mfr. Part No.:
- BMP1001R3NA2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£615.49
(exc. VAT)
£738.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £615.49 |
*price indicative
- RS Stock No.:
- 589-795
- Mfr. Part No.:
- BMP1001R3NA2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 3000rpm | |
| Number of Poles | 5 | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Length | 128.6mm | |
| Depth | 3.5mm | |
| Standards/Approvals | No | |
| Width | 7.87in | |
| Maximum Output Torque | 2.39Nm | |
| Current Rating | 7.2A | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 3000rpm | ||
Number of Poles 5 | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Length 128.6mm | ||
Depth 3.5mm | ||
Standards/Approvals No | ||
Width 7.87in | ||
Maximum Output Torque 2.39Nm | ||
Current Rating 7.2A | ||
Series Altivar | ||
- COO (Country of Origin):
- DE
The Schneider Electric Synchronous motor BMP operates at 230 VAC with a power rating of 0.75 kW. It features IP65 protection for resistance against dust and water, making it suitable for industrial environments. Built to IEC standards for compatibility and reliability.
Rotatable right-angled connector
International standard flange
Single phase
Related links
- Schneider Electric Altivar AC Motor 1 Phase 230V, Flange Mounting
- Schneider Electric Altivar AC Motor 1 Phase 230V, Flange Mounting
- Schneider Electric Altivar AC Motor 5-Pole Flange Mounting
- Schneider Electric Altivar AC Motor 5-Pole Flange Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V ac, Flange Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V, Flange Mounting
- Oriental Motor World K Clockwise Helical AC Motor 1 Phase 230V ac Flange Mounting
- Oriental Motor World K Clockwise Helical AC Motor 1 Phase 230V ac Flange Mounting
