Oriental Motor World K Clockwise Helical AC Motor, 25 W, 1 Phase, 4-Pole, 230V ac, Flange, Flange Mounting

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-4172
Distrelec Article No.:
154-22-398
Mfr. Part No.:
4IK25RGN-CW2E
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Series

World K

Rotation

Clockwise

Gearhead Type

Helical

Product Type

AC Motor

Power Rating

25 W

Number of Phases

1

Number of Poles

4

Supply Voltage

230 V ac

Mount Type

Flange, Flange

Current Rating

370 mA

Depth

80 mm

Distrelec Product Id

15422398

Length

169.5 mm

Maximum Output Torque

120 mNm

Output Speed

1600 rpm

Shaft Diameter

10 mm

Shaft Length

32 mm

Standards/Approvals

EN 60034-1, EN 60034-5, EN 60950-1, IEC 60664-1

Sub Type

Induction Motor

Width

80 mm

COO (Country of Origin):
JM
The Alternating-Current Motor with Tachometer is specifically designed for use with GN-series spur gear drives from Oriental Motor, featuring a helical-geared shaft. Its compact design integrates both motor and electronics, simplifying installation and operation. Additionally, it offers easy direction of rotation changes and straightforward connectivity, providing convenience for users.

Electronic immediate stop

Speed specified using internal or external potentiometer (optional)

Motor with integrated overheating protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy