Schneider Electric Altivar Synchronous AC Motor, 2 kW, 1 Phase, 5 Pole, 230 V, Flange Mount Mounting

Subtotal (1 unit)*

£1,119.29

(exc. VAT)

£1,343.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,119.29

*price indicative

RS Stock No.:
444-305
Mfr. Part No.:
BMP1401R3NA2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

2 kW

Frequency Rating

300Hz

AC Motor Type

Synchronous

Supply Voltage

230 V

Phase

1

Number of Poles

5

Mounting Type

Flange Mount

Series

Altivar

COO (Country of Origin):
DE
The Schneider Electric Synchronous motor with a maximum mechanical speed of 3600 rpm and a nominal output power of 2000 W when paired with an ATV32 or ATV320 drive at 2.2 kW, 200 V single phase. Delivers a nominal torque of 6.37 N·m with the ATV32 drive under the same conditions.

IP65 protection rated
Rotatable right-angled connector

Related links