Schneider Electric Altivar Synchronous AC Motor, 1.35 kW, 3 Phase, 5 Pole, 480 V, Chassis Mount Mounting
- RS Stock No.:
- 578-315
- Mfr. Part No.:
- BMP1401C3NA2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,091.82
(exc. VAT)
£1,310.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,091.82 |
*price indicative
- RS Stock No.:
- 578-315
- Mfr. Part No.:
- BMP1401C3NA2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.35 kW | |
| Frequency Rating | 125Hz | |
| AC Motor Type | Synchronous | |
| Supply Voltage | 480 V | |
| Phase | 3 | |
| Number of Poles | 5 | |
| Mounting Type | Chassis Mount | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.35 kW | ||
Frequency Rating 125Hz | ||
AC Motor Type Synchronous | ||
Supply Voltage 480 V | ||
Phase 3 | ||
Number of Poles 5 | ||
Mounting Type Chassis Mount | ||
Series Altivar | ||
- COO (Country of Origin):
- DE
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Schneider Electric Synchronous Motor, device short name BMP, has a maximum mechanical speed of 3600 rpm. It delivers a nominal output power of 1100 W (ATV32 1.1 kW) with a rated supply voltage of 480 V. The motor is three-phase with a flange size of 5.5 inches (140 mm). It features a torque constant of 3.06 N·m/A and operates at 104 °F (40 °C). The motor has 5 poles, 1 stack, and a rotor inertia of 16.46 kg·cm².
IP65 rated
Keyed shaft end
Keyed shaft end
74HC Family
Related links
- Schneider Electric Altivar Synchronous AC Motor 3 Phase 480 V, Flange Mount Mounting
- Schneider Electric Altivar Synchronous AC Motor 3 Phase 480 V ac, Flange Mount Mounting
- Schneider Electric Altivar Synchronous AC Motor 1 Phase 230 V, Flange Mount Mounting
- Schneider Electric Altivar Synchronous AC Motor 1 Phase 230 V, Flange Mount Mounting
- Schneider Electric Altivar Synchronous AC Motor 1 Phase 230 V, Flange Mount Mounting
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V ac, PCB Mount Mounting
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V ac, PCB Mount Mounting
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V
