MEAN WELL AC/DC Adapter 264V ac Output 6 A, 15 V dc
- RS Stock No.:
- 831-9150
- Distrelec Article No.:
- 302-96-389
- Mfr. Part No.:
- GSM90B15-P1M
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£32.30
(exc. VAT)
£38.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.30 |
*price indicative
- RS Stock No.:
- 831-9150
- Distrelec Article No.:
- 302-96-389
- Mfr. Part No.:
- GSM90B15-P1M
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 6A | |
| Cable Length | 1m | |
| Overall Length | 145mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Overall Width | 60mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Minimum Output Voltage | 15V dc | |
| Overall Depth | 32mm | |
| Series | GSM90 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 6A | ||
Cable Length 1m | ||
Overall Length 145mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Overall Width 60mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Minimum Output Voltage 15V dc | ||
Overall Depth 32mm | ||
Series GSM90 | ||
90W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM90B series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.15W, which can fulfil the demands of patient contact medical applications. The GSM90 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply has a 2-pin standard IEC-C8 connector and features 12 to 48V different output voltage options, to fulfil various medical equipments. The GSM90B is a class II power unit, with earth ground pin and fully enclosed plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Medical safety approved (2xMOPP between primary to secondary)
Low leakage current ˂100uA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pin IEC-C8 Connector
91% high efficiency
Built-in active PFC function
-30 to +60°C working temperature
Protections: Overload / Over voltage / Over temperature
Fully enclosed plastic case
Class II power (without earth pin)
LED indicator for power on
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1, ES60601-1-11, TUV EN60601-1, EN60601-1-11
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 15 V
- MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.7 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 19 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.75 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 12 V dc
