RND Plug Adapter
- RS Stock No.:
- 283-2722
- Distrelec Article No.:
- 301-78-163
- Mfr. Part No.:
- RND 320-00100
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2722
- Distrelec Article No.:
- 301-78-163
- Mfr. Part No.:
- RND 320-00100
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Plug Adapter
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND 24 W Plug Adapter Type C - EU, Type C - EU 24V dc Output
- RND 24 W Plug Adapter Type E 24V dc Output, 580 mA
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type E 12V dc Output
- RND 60W Portable Plug Adapter 12V dc Output, 5A Output
- RND 12 W Plug Adapter Type C - EU 15V dc Output
