TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 48V dc
- RS Stock No.:
- 222-8190
- Mfr. Part No.:
- DTM36CN480-C8
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£20.18
(exc. VAT)
£24.22
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | £20.18 |
| 5 - 9 | £19.57 |
| 10 - 24 | £18.98 |
| 25 - 49 | £18.36 |
| 50 + | £17.76 |
*price indicative
- RS Stock No.:
- 222-8190
- Mfr. Part No.:
- DTM36CN480-C8
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Sub Type | Linear Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 48V dc | |
| Power | 36W | |
| Output Connector Type | 5.5 x 2.1 x 12mm (Od x Id x L) Connector | |
| Cable Length | 1.8m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -30°C | |
| Adapter Current | 5A | |
| Input Connector Type | IEC320 C8 (2 prong) | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Standards/Approvals | CE Mark (LVD, EMC and RoHS), EN55011-B Conducted, EN55011-B Radiated, EN60601-1-11, EN60601-1-2, IEC61000-3-2, IEC/ES/EN60601-1 | |
| Width | 45mm | |
| Depth | 22.5mm | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | DTM36-C8 | |
| Minimum Input Voltage | 127V dc, 90V dc | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Sub Type Linear Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 48V dc | ||
Power 36W | ||
Output Connector Type 5.5 x 2.1 x 12mm (Od x Id x L) Connector | ||
Cable Length 1.8m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -30°C | ||
Adapter Current 5A | ||
Input Connector Type IEC320 C8 (2 prong) | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Standards/Approvals CE Mark (LVD, EMC and RoHS), EN55011-B Conducted, EN55011-B Radiated, EN60601-1-11, EN60601-1-2, IEC61000-3-2, IEC/ES/EN60601-1 | ||
Width 45mm | ||
Depth 22.5mm | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series DTM36-C8 | ||
Minimum Input Voltage 127V dc, 90V dc | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter C8 25 W 5V dc Output, 5 A
- TDK-Lambda 5 Output Positive Centre Pin, 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC
- TDK-Lambda AC/DC Adapter C8 110 W 48V dc Output, 2.29 A
- TDK-Lambda 5 Output Linear Power Supply AC/DC Adapter IEC 320 C8 30 W 9V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Switching Power Supply AC/DC Adapter IEC 320 C8 30 W 12V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 24V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 18V dc Output, 5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 42 W 12V dc Output, 3.5 A
