TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter C8 25 W 5V dc Output, 5 A
- RS Stock No.:
- 222-8182
- Mfr. Part No.:
- DTM36CN050-C8
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save £3.05
View bulk pricing optionsSubtotal (1 unit)*
£20.18
(exc. VAT)
£24.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £20.18 | - |
| 5 - 9 | £19.57 | £3.05 |
| 10 - 24 | £18.98 | £12.00 |
| 25 - 49 | £18.36 | £45.50 |
| 50 + | £17.76 | £121.00 |
*price indicative
- RS Stock No.:
- 222-8182
- Mfr. Part No.:
- DTM36CN050-C8
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Sub Type | Linear Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 5V dc | |
| Power | 25W | |
| Output Connector Type | 5.5 x 2.1 x 12mm (Od x Id x L) Connector | |
| Cable Length | 1.8m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | IEC320 C8 (2 prong) | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Width | 45mm | |
| Depth | 22.5mm | |
| Standards/Approvals | EN60601-1-11, EN60601-1-2, IEC60335-1, IEC/ES/EN60601-1 | |
| Maximum Input Voltage | 264V ac | |
| Series | DTM36-C8 | |
| Minimum Input Voltage | 95V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Sub Type Linear Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 5V dc | ||
Power 25W | ||
Output Connector Type 5.5 x 2.1 x 12mm (Od x Id x L) Connector | ||
Cable Length 1.8m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type IEC320 C8 (2 prong) | ||
Adapter Current 5A | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Width 45mm | ||
Depth 22.5mm | ||
Standards/Approvals EN60601-1-11, EN60601-1-2, IEC60335-1, IEC/ES/EN60601-1 | ||
Maximum Input Voltage 264V ac | ||
Series DTM36-C8 | ||
Minimum Input Voltage 95V ac | ||
The TDK-Lambda DTM36-C8 Series are external power supplies certified to IEC or ES or EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 and designed to meet IEC60335-1 that is Household Appliances. Requiring no earth ground, the DTM series is ideally suited for medical, clinical and home healthcare applications.
Medical Safety Certifications and Immunity
Class II Input
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Related links
- TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 48V dc
- TDK-Lambda 5 Output Positive Centre Pin, 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C8 25 W 5V Output, 5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 25 W 5V dc Output, 5 A
- XP Power 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C8 65 W 5V dc Output, 8 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 5V dc Output, 1.5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
