Ezurio AC/DC Adapter US 12V dc Output 4 A, 12 V dc
- RS Stock No.:
- 212-0307
- Mfr. Part No.:
- 223-00007
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0307
- Mfr. Part No.:
- 223-00007
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | AC/DC Adapter | |
| Plug Type | US | |
| Maximum Output Current | 4A | |
| Overall Length | 7.5mm | |
| Cable Length | 7.5mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 9.2mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Series | 223 | |
| Minimum Output Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type AC/DC Adapter | ||
Plug Type US | ||
Maximum Output Current 4A | ||
Overall Length 7.5mm | ||
Cable Length 7.5mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 9.2mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Series 223 | ||
Minimum Output Voltage 12V dc | ||
- COO (Country of Origin):
- CN
The Laird Connectivity's AC adapter has 7.5mm x 9.2mm plug with four pin configuration.
Current rating 4 A
Voltage rating 12 V
Series IG60
Related links
- Ezurio AC/DC Adapter 2-Pin (EU) 12V dc Output 4 A, 12 V dc
- Ezurio AC/DC Adapter UK 12V dc Output 4 A, 12 V dc
- Kern Adapter Power Adapter US 12 V 12V Output, 150 mA
- Kern Barrel Adapter Power Adapter US 12 V 12V Output, 500 mA
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin (US) 12V dc Output, 500 mA
- Friwo AC/DC Adapter US EU 2 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 1.5 A
- Sunnex Equipment AB US Adapter AC/DC Adapter US 15 VA 24V dc Output
