Ezurio AC/DC Adapter UK 12V dc Output 4 A, 12 V dc
- RS Stock No.:
- 212-0310
- Mfr. Part No.:
- 223-00009
- Brand:
- Ezurio
Subtotal (1 unit)*
£10.88
(exc. VAT)
£13.06
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 28 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £10.88 |
*price indicative
- RS Stock No.:
- 212-0310
- Mfr. Part No.:
- 223-00009
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK | |
| Maximum Output Current | 4A | |
| Cable Length | 7.5mm | |
| Overall Length | 7.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Overall Width | 9.2mm | |
| Maximum Input Voltage | 12V dc | |
| Minimum Output Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Series | 223 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type AC/DC Adapter | ||
Plug Type UK | ||
Maximum Output Current 4A | ||
Cable Length 7.5mm | ||
Overall Length 7.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Overall Width 9.2mm | ||
Maximum Input Voltage 12V dc | ||
Minimum Output Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Series 223 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity's AC adapter has 7.5mm x 9.2mm plug with four pin configuration.
Current rating 4 A
Voltage rating 12 V
Series IG60
Related links
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter UK 12V dc Output, 3 A
- Ezurio AC/DC Adapter US 12V dc Output 4 A, 12 V dc
- Ezurio AC/DC Adapter 2-Pin (EU) 12V dc Output 4 A, 12 V dc
- Brainboxes Screw Lock USB EU UK 12V dc Output, 3 A
- RS PRO AC/DC Adapter UK 42 W 12V dc Output, 3.5 A
- RS PRO 2.1 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter UK 12 W 12V dc Output, 1 A
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter UK 7.5 W 12V dc Output, 650 mA
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 30 W 12V dc Output, 2.5 A
