MEAN WELL 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
- RS Stock No.:
- 197-1174
- Distrelec Article No.:
- 302-29-915
- Mfr. Part No.:
- GEM06I12-P1J
- Brand:
- MEAN WELL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 197-1174
- Distrelec Article No.:
- 302-29-915
- Mfr. Part No.:
- GEM06I12-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Plug-In Adapter | |
| Output Voltage | 12V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 500mA | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Regulated/Unregulated | Regulated | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Plug-In Adapter | ||
Output Voltage 12V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 500mA | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Regulated/Unregulated Regulated | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
GEM06I 12 V dc Adapter
From Mean Well, the GEM06I series of wall mounted single output adapters suitable for a wide range of medical applications. Robust and reliable this range of plug in adapters have been designed, tested, and approved to the highest standards. Compact, lightweight, and convenient to carry the GEM06I adapters are ideal for anyone traveling to major countries around the globe.
NOTE – The plug-in adapters are NOT supplied with the interchangeable AC adapters and MUST be ordered separately.
Features and Benefits
- Interchangeable AC plugs (sold separately)
- Medical safety approved
- Extremely low leakage current
- Energy efficient
- Class II
- Fully enclosed plastic case
Related links
- MEAN WELL 6W Plug-In AC/DC Adapter 7.5V dc Output, 800mA Output
- RS PRO 12W AC/DC Adapter 3 to 12 V dc 500mA Output
- ICY BOX 20W AC/DC Adapter 5V Output, 500mA Output
- Comatec TBD2 Linear DIN Rail Power Supply 12V dc dc Output 6W
- Mean Well 39.6W Plug-In AC/DC Adapter 12V dc Output, 3.3A Output
- MEAN WELL 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 12V dc Output
- MEAN WELL 90 W Moistureproof Adapter AC/DC Adapter 2-Pin 12V dc Output
