MEAN WELL 6W Plug-In AC/DC Adapter 7.5V dc Output, 800mA Output

Stock information currently inaccessible
RS Stock No.:
123-4969
Distrelec Article No.:
303-85-957
Mfr. Part No.:
GSM06E07-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.22m

Medical Approved

Yes

Standards Met

CB, CE, EISA 2007, EN 55011, EN 60601-1-11, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV EN 60601-1, TUV IEC 60601-1

MTBF

500kh

Type

AC/DC Adapter

Load Regulation

±5%

Series

GSM06E

Minimum Temperature

0°C

Length

32mm

Depth

42.5mm

Width

66mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy