MEAN WELL AC Plug Interchangeable Plug for use with GEM06I, GEM30I, GEM12I, GEM18I, GEM40I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-1333
Distrelec Article No.:
303-07-809
Mfr. Part No.:
AC plug-UK2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Interchangeable Plug

Accessory Type

AC Plug

For Use With

GEM06I, GEM30I, GEM12I, GEM18I, GEM40I

Depth

48.5mm

Width

39mm

Standards/Approvals

EN610004, CSA, TUV EN606011EN60601111, EN61000411, AAMIANSI ES606011ES60601111, EN6100045, EN6100048, EN55011 Class B, EN6100046, FCC, EN61000, EN6100044, RoHS

Length

73.9mm

COO (Country of Origin):
TW

Mean Well GEM Series Interchangeable AC Plug Heads


This range of four interchangeable plugs has been designed for use with the GEM Series of plug-in power supplies from Mean Well.

Switch Mode - Mean Well


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy