MEAN WELL AC Plug Interchangeable Plug for use with GEM18I, GEM30I, GEM40I, GEM12I
- RS Stock No.:
- 136-1336
- Distrelec Article No.:
- 303-07-811
- Mfr. Part No.:
- AC plug-US2
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-1336
- Distrelec Article No.:
- 303-07-811
- Mfr. Part No.:
- AC plug-US2
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Accessory Type | AC Plug | |
| Product Type | Interchangeable Plug | |
| For Use With | GEM18I, GEM30I, GEM40I, GEM12I | |
| Length | 73.9mm | |
| Standards/Approvals | EN610004, AAMIANSI ES606011ES60601111, EN6100046, CSA, EN55011 Class B, EN6100044, EN61000411, RoHS, EN61000, EN6100048, EN6100045, FCC, TUV EN606011EN60601111 | |
| Width | 39mm | |
| Depth | 48.5mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type AC Plug | ||
Product Type Interchangeable Plug | ||
For Use With GEM18I, GEM30I, GEM40I, GEM12I | ||
Length 73.9mm | ||
Standards/Approvals EN610004, AAMIANSI ES606011ES60601111, EN6100046, CSA, EN55011 Class B, EN6100044, EN61000411, RoHS, EN61000, EN6100048, EN6100045, FCC, TUV EN606011EN60601111 | ||
Width 39mm | ||
Depth 48.5mm | ||
Mean Well GEM Series Interchangeable AC Plug Heads
This range of four interchangeable plugs has been designed for use with the GEM Series of plug-in power supplies from Mean Well.
Switch Mode - Mean Well
Related links
- MEAN WELL AC Plug Interchangeable Plug for use with GEM30I GEM12I, GEM18I
- MEAN WELL AC Plug Interchangeable Plug for use with GEM06I GEM30I GEM18I
- MEAN WELL AC Plug Interchangeable Plug for use with GEM06I GEM12I GEM40I
- Ansmann Interchangeable Plug Set for use with Plug In & Desktop Power Supply
- SL Power / Advanced Energy Interchangeable Plug Set for use with PW Series Power Supply, KT10 Series
- BK Precision Connection Cable & Interchangeable Plug Set for use with Model 9129B Triple Output Programmable DC Power
- MEAN WELL AC Plug Plug In Power Supply for use with GE24I GE30I, GE12I
- MEAN WELL AC Plug Plug In Power Supply for use with GE18I GE30I, GE24I
