XP Power AC/DC Adapter IEC 180 W 15V dc Output, 12 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-5472
Mfr. Part No.:
VES180PS15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

15V dc

Power

180W

Cable Length

1.2m

Number of Outputs

1

Minimum Operating Temperature

-10°C

Adapter Current

12A

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

60°C

Length

197.4mm

Depth

39mm

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Width

88.9mm

Maximum Input Voltage

240V ac

Efficiency

92%

Series

VES180

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
High Power Density

Single Outputs from 12 V to 24 V

<0.15 W Standby Power

-10 °C to 60 °C Operation

Low Cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy