XP Power AC/DC Adapter IEC 90 W 12V dc Output, 7.5 A
- RS Stock No.:
- 121-7218
- Distrelec Article No.:
- 301-83-859
- Mfr. Part No.:
- VES90PS12
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£42.59
(exc. VAT)
£51.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £42.59 | - |
| 5 - 9 | £41.31 | 3% |
| 10 - 24 | £40.04 | 5% |
| 25 - 49 | £38.76 | 8% |
| 50 + | £37.48 | 11% |
*price indicative
- RS Stock No.:
- 121-7218
- Distrelec Article No.:
- 301-83-859
- Mfr. Part No.:
- VES90PS12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Power | 90W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 7.5A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Width | 58mm | |
| Depth | 31mm | |
| Length | 139mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | VES90 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Power 90W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 7.5A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Width 58mm | ||
Depth 31mm | ||
Length 139mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series VES90 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
XP Power - VES90 Series of AC-DC Power Supplies
The VES90 series from XP Power offers an excellent range of 90 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 48 V, <0.15 W standby power and high-power density.
90 W plug-in power supplies
Energy efficiency level VI
CCC qualified
Single output voltage from 12 V to 48 V
<0.15 W standby power
High-power density
0°C to +60 °C Operating temperature
European CoC tier 2
Optional output connector is available
Switch Mode - XP Power
Related links
- XP Power AC/DC Adapter IEC 90 W 48V dc Output, 1.88 A
- XP Power AC/DC Adapter IEC 180 W 24V dc Output, 7.5 A
- XP Power Power Mini DIN Type AC/DC Power Supply AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- XP Power AC/DC Adapter IEC 320 C8 45 W 12V dc Output, 4 A
- XP Power AC/DC Adapter 180 W 24V dc Output, 7.5 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A
- XP Power AC/DC Adapter IEC 320 C14 42 W 24V Output
