XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A

Subtotal (1 unit)*

£62.48

(exc. VAT)

£74.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 March 2027
  • Plus 9 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.48

*price indicative

RS Stock No.:
134-9082
Distrelec Article No.:
301-83-337
Mfr. Part No.:
ALM85US12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC 320 C14

Output Voltage

12V dc

Output Connector Type

4-Pin Power DIN

Power

85W

Cable Length

900mm

Number of Outputs

1

Adapter Current

6.67A

Minimum Operating Temperature

0°C

Input Connector Type

C14

Maximum Operating Temperature

60°C

Length

139.4mm

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Depth

37mm

Width

62mm

Efficiency

88%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

85V ac

Series

ALM85

XP Power - ALM85 Series of AC-DC Power Supplies


The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 Series units have a fully sealed enclosure that complies with IP32 and also has a smooth finish making it easier to wipe down in a clinical setting.

Features and Benefits


• Medical and IT Safety Approvals

• Energy Efficiency Level V1 and EU CoC Tier 2 Compliant

• 4th Edition Medical EMC

• IP32 Environmental Rating

• High Efficiency

• Class l and Class ll Versions

• Less than 0.15 W Standby Power

• Low Earth Leakage Current

• 3-Year Warranty

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy