MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
- RS Stock No.:
- 136-1375
- Distrelec Article No.:
- 300-43-510
- Mfr. Part No.:
- SGA60E18-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-1375
- Distrelec Article No.:
- 300-43-510
- Mfr. Part No.:
- SGA60E18-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 3.33A | |
| Overall Length | 93.5mm | |
| Cable Length | 1m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TUV EN 60950-1 | |
| Overall Width | 75.5mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 18V dc | |
| Series | SGA60E | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 3.33A | ||
Overall Length 93.5mm | ||
Cable Length 1m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TUV EN 60950-1 | ||
Overall Width 75.5mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 18V dc | ||
Series SGA60E | ||
Minimum Input Voltage 100V ac | ||
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 12 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 3.33 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.22 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 666 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc
