MEAN WELL AC/DC Adapter Type C 264V ac Output 2.22 A, 18 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-1367
Distrelec Article No.:
300-43-502
Mfr. Part No.:
SGA40E18-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

2.22A

Cable Length

1.5m

Overall Length

75.5mm

Input Connector Type

EU Plug

Maximum Operating Temperature

50°C

Overall Width

75.5mm

Standards/Approvals

CE, IEC 60950-1, UL 60950-1

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Series

SGA40E

Minimum Output Voltage

18V dc

Mean Well SGA Series Plug-In Power Supply


From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:


Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)

Product Applications:


Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy