MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£14.16

(exc. VAT)

£16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 172 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£14.16-
5 - 9£13.742%
10 - 24£13.316%
25 - 49£12.889%
50 +£12.4612%

*price indicative

RS Stock No.:
117-6180
Distrelec Article No.:
303-72-379
Mfr. Part No.:
GST25E18-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

1.38A

Overall Length

79mm

Cable Length

1.8m

Input Connector Type

EU Plug

Maximum Operating Temperature

70°C

Overall Width

54mm

Standards/Approvals

UL 60950-1, IEC 60950-1, CE

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Series

GST25E

Overall Depth

33mm

Minimum Output Voltage

18V dc

COO (Country of Origin):
CN

Mean Well GST25E Series Plug-In Power Supply


Mean Well GST25E series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.

The Mean Well GST25E series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits

•Level VI energy efficiency rating.

•2 pole Euro plug.

•Class 2 power with earth pin.

•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.

•Equipped with industry standard protection, such as short circuit, overload & over voltage.

•LED indication of power status.

•Operating temperature of up to +70°C.

Typical Applications

•Industrial equipment.

•Telecoms devices.

•Office facilities.

•Consumer electronic devices.

Mean Well Plug-In Power Supply


Standards

EU ErP & CoC V.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy