MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc
- RS Stock No.:
- 123-4973
- Mfr. Part No.:
- GSM06E18-P1J
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save £2.10
View bulk pricing optionsSubtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 2 unit(s) shipping from 23 November 2026
- Final 4 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.71 | - |
| 5 - 9 | £13.29 | £2.10 |
| 10 - 24 | £12.88 | £8.30 |
| 25 - 49 | £12.47 | £31.00 |
| 50 + | £12.06 | £82.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.71
(exc. VAT)
£10.45
(inc. VAT)
- RS Stock No.:
- 123-4973
- Mfr. Part No.:
- GSM06E18-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 330mA | |
| Overall Length | 32mm | |
| Cable Length | 1.83m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Overall Width | 66mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | GSM06E | |
| Overall Depth | 42.5mm | |
| Minimum Output Voltage | 18V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 330mA | ||
Overall Length 32mm | ||
Cable Length 1.83m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Overall Width 66mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Series GSM06E | ||
Overall Depth 42.5mm | ||
Minimum Output Voltage 18V dc | ||
Mean Well GMS06E Series Plug In Power Supply
Mean Well GMS06E are a series of highly reliable 6 W medical-grade plug-in power supply. The series offers a standard 2-pin European power plug, offering an 85V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 5V dc to 24V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.
The GSM06E series is also an efficient range, boasting up to 82% efficiency coupled with an extremely low no-load power consumption below 0.3 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM06E series, enabling the power supply to save energy when it's either under the operating mode or standby mode.
Features and Benefits
2 pole Euro plug.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class II power (Without earth pin)
Typical Applications include
Blood glucose & pressure meters.
Nebulizer.
Inhaler.
Portable medical devices.
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 666 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 830 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.22 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc

