XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Optional 12 W 12V dc Output, 1 A
- RS Stock No.:
- 136-0658
- Distrelec Article No.:
- 301-83-263
- Mfr. Part No.:
- ACM12US12
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.28
(exc. VAT)
£15.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.28 |
| 5 - 9 | £12.89 |
| 10 - 24 | £12.48 |
| 25 - 49 | £12.10 |
| 50 + | £11.69 |
*price indicative
- RS Stock No.:
- 136-0658
- Distrelec Article No.:
- 301-83-263
- Mfr. Part No.:
- ACM12US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Optional | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | -5°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Length | 76mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Depth | 48.2mm | |
| Width | 30.3mm | |
| Efficiency | 85.2% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | ACM12 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Optional | ||
Output Voltage 12V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 12W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Minimum Operating Temperature -5°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Length 76mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Depth 48.2mm | ||
Width 30.3mm | ||
Efficiency 85.2% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series ACM12 | ||
- COO (Country of Origin):
- CN
ACM12 Series AC to DC Plug In Power Supplies
From XP Power, a range of 12 W AC to DC energy efficient medically approved plug-in power supplies. The ACM12 series of plug-in power supplies are available with output voltages from 5 V to 24 V. All have a standard 2.5 x 5.5 x 11 mm DC power jack. The ACM12 power supplies consist of the main body only and are suitable for use with interchangeable mains connectors dependent on the country of use. See typical part numbers 124-1939 124-1940 and 124-1938
Features and Benefits
• Output voltages from 5 V to 24 V
• Energy efficiency Level VI
• Medical and ITE Approvals
• European CoC Tier 2
• Class II construction
Applications
• Industrial
• Medical
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 15V dc Output, 2.4 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12.5 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 18V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
