XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12.5 W 5V dc Output, 2.5 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-7179
Mfr. Part No.:
VEP24US05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Power

12.5W

Output Connector Type

2.5 x 5.5 x 11 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

Universal Plug

Minimum Operating Temperature

0°C

Adapter Current

2.5A

Maximum Operating Temperature

40°C

Depth

29mm

Width

47.9mm

Length

88mm

Standards/Approvals

CB, CE, UL 60950-1, EN 60950-1

Efficiency

87%

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

Load Regulation

±5 %

Series

VEP

COO (Country of Origin):
CN

XP Power - VEP Series of Power Supplies


The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies

Energy efficiency level V (24 W features level VI)

IT and medically approved

Interchangeable input connectors to be ordered separately

Class II construction

CEC2008 and EISA2007 compliant

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy