XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 24 W 12V dc Output, 2 A
- RS Stock No.:
- 136-0435
- Distrelec Article No.:
- 301-83-270
- Mfr. Part No.:
- ACM24US12
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 94 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.00 |
| 5 - 9 | £15.53 |
| 10 - 24 | £15.03 |
| 25 - 49 | £14.56 |
| 50 + | £14.08 |
*price indicative
- RS Stock No.:
- 136-0435
- Distrelec Article No.:
- 301-83-270
- Mfr. Part No.:
- ACM24US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 24W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2A | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Length | 88mm | |
| Depth | 57mm | |
| Width | 30mm | |
| Standards/Approvals | UL 60950-1, CB, CE, EN 60950-1 | |
| Efficiency | 85.2% | |
| Maximum Input Voltage | 264V ac | |
| Series | ACM24 | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 24W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2A | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Length 88mm | ||
Depth 57mm | ||
Width 30mm | ||
Standards/Approvals UL 60950-1, CB, CE, EN 60950-1 | ||
Efficiency 85.2% | ||
Maximum Input Voltage 264V ac | ||
Series ACM24 | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
ACM24 Series AC to DC Plug In Power Supplies
From XP Power, a range of 24 W AC to DC energy efficient medically approved plug-in power supplies. The ACM24 series of plug-in power supplies are available with output voltages from 9 V to 24 V. All have a standard 2.5 x 5.5 x 11 mm DC power jack. The ACM24 power supplies consist of the main body only and are suitable for use with interchangeable mains connectors dependent on the country of use. See typical part numbers 124-1939 124-1940 and 124-1938
Features and Benefits
• Output voltages from 9 V to 24 V
• Energy efficiency Level VI
• Medical and ITE Approvals
• Interchangeable mains connectors sold separately
• European CoC Tier 2
• Class II construction
Applications
• Industrial
• Medical
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 800 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 15V dc Output, 2.4 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12.5 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 18V dc Output, 2 A
