XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 12 W 15V dc Output, 800 mA
- RS Stock No.:
- 136-0659
- Distrelec Article No.:
- 301-83-264
- Mfr. Part No.:
- ACM12US15
- Brand:
- XP Power
Subtotal (1 unit)*
£13.99
(exc. VAT)
£16.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.99 |
*price indicative
- RS Stock No.:
- 136-0659
- Distrelec Article No.:
- 301-83-264
- Mfr. Part No.:
- ACM12US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 800mA | |
| Minimum Operating Temperature | -5°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Width | 30.3mm | |
| Length | 76mm | |
| Standards/Approvals | CE, EN 60950-1, UL 60950-1, CB | |
| Depth | 48.2mm | |
| Efficiency | 85.2% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | ACM12 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 15V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 12W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 800mA | ||
Minimum Operating Temperature -5°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Width 30.3mm | ||
Length 76mm | ||
Standards/Approvals CE, EN 60950-1, UL 60950-1, CB | ||
Depth 48.2mm | ||
Efficiency 85.2% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series ACM12 | ||
ACM12 Series AC to DC Plug In Power Supplies
From XP Power, a range of 12 W AC to DC energy efficient medically approved plug-in power supplies. The ACM12 series of plug-in power supplies are available with output voltages from 5 V to 24 V. All have a standard 2.5 x 5.5 x 11 mm DC power jack. The ACM12 power supplies consist of the main body only and are suitable for use with interchangeable mains connectors dependent on the country of use. See typical part numbers 124-1939 124-1940 and 124-1938
Features and Benefits
• Output voltages from 5 V to 24 V
• Energy efficiency Level VI
• Medical and ITE Approvals
• European CoC Tier 2
• Class II construction
Applications
• Industrial
• Medical
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1 A
- Microchip 2.5 x 5.5 x 11 mm Centre Positive Universal AC/DC Adapter US EU 11.7 W 9V dc Output, 800 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 18V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 15V dc Output, 2.4 A
