XP Power AC/DC Adapter IEC 24 W 24V dc Output
- RS Stock No.:
- 134-6935
- Mfr. Part No.:
- VET24US240C2-JA
- Brand:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.06
(exc. VAT)
£26.47
(inc. VAT)
- RS Stock No.:
- 134-6935
- Mfr. Part No.:
- VET24US240C2-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Power | 24 W | |
| Output Voltage | 24 V dc | |
| Cable Length | 1.5 m | |
| Depth | 31 mm | |
| Efficiency | 85 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | C8 | |
| Length | 107 mm | |
| Load Regulation | 5 % | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Series | VET24 | |
| Standards/Approvals | CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | |
| Width | 43.5 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Power 24 W | ||
Output Voltage 24 V dc | ||
Cable Length 1.5 m | ||
Depth 31 mm | ||
Efficiency 85 % | ||
Energy Efficiency Level VI | ||
Input Connector Type C8 | ||
Length 107 mm | ||
Load Regulation 5 % | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature 0 °C | ||
Series VET24 | ||
Standards/Approvals CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | ||
Width 43.5 mm | ||
- COO (Country of Origin):
- CN
XP Power - VET24 Series AC-DC Power Supplies
Features and Benefits
Switch Mode - XP Power
Related links
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 24 W 24V dc Output, 1 A
- XP Power AC/DC Adapter IEC 180 W 24V dc Output, 7.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 24V dc Output, 1 A

