XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 24 W 24V dc Output, 1 A
- RS Stock No.:
- 121-7163
- Distrelec Article No.:
- 301-83-799
- Mfr. Part No.:
- VEL24US240-UK-JA
- Brand:
- XP Power
- RS Stock No.:
- 121-7163
- Distrelec Article No.:
- 301-83-799
- Mfr. Part No.:
- VEL24US240-UK-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 24V dc | |
| Power | 24W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | UK Plug | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 50mm | |
| Length | 90mm | |
| Standards/Approvals | CCC, cUL UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| Width | 49.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 75% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Series | VEL24 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 24V dc | ||
Power 24W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type UK Plug | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1A | ||
Maximum Operating Temperature 60°C | ||
Depth 50mm | ||
Length 90mm | ||
Standards/Approvals CCC, cUL UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
Width 49.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 75% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
Series VEL24 | ||
- COO (Country of Origin):
- CN
XP Power Supply
Features and Benefits
Certifications
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 24V dc Output, 750 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 5 W 12V dc Output, 420 mA
